Filter Your Search
1 - 2 of 2 results
|
WW5DB24K3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 24.3 kΩ | 0.5 % | 5.1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 352.0369 V | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 910 µm | 38.1 mm | 7.92 mm | 22.23 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
MWW5DB24K3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 24.3 kΩ | 0.5 % | 5.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 365.5817 V | e3 | 275 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 910 µm | 38.1 mm | 8.38 mm | 23.5 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 |