Parametric results for: ww31.290.5%r under Wire Wound Resistors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ww312905r
Select parts from the table below to compare.
Compare
Compare
WW31290.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 129 Ω 0.5 % 3 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 125 °C NO 19.6723 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 4.8 mm 14.2 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
NWW31.290.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.29 Ω 0.5 % 3 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 125 °C NO 1.9672 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 4.8 mm 14.2 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
NWW312.90.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 12.9 Ω 0.5 % 3 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 125 °C NO 6.2209 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 4.8 mm 14.2 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
NWW31290.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 129 Ω 0.5 % 3 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 125 °C NO 19.6723 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 4.8 mm 14.2 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
WW312.90.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 12.9 Ω 0.5 % 3 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 125 °C NO 6.2209 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 4.8 mm 14.2 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
WW31.290.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.29 Ω 0.5 % 3 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 125 °C NO 1.9672 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 4.8 mm 14.2 mm STACKPOLE ELECTRONICS INC , compliant EAR99 8533.21.00.80