Filter Your Search
1 - 6 of 6 results
|
NWW26.650.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.65 Ω | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 125 °C | NO | 3.1583 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | 4 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
WW26.650.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.65 Ω | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 3.1583 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 4 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NWW266.50.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 66.5 Ω | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 125 °C | NO | 9.9875 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | 4 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
NWW26650.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 665 Ω | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 125 °C | NO | 31.5832 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | 4 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
WW26650.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 665 Ω | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 31.5832 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 4 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
WW266.50.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 66.5 Ω | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 9.9875 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 4 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |