Parametric results for: ww12ft80r6 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ww12ft80r6
Select parts from the table below to compare.
Compare
Compare
NWW12FT80R6
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 80.6 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C NO 6.3483 V e3 350 °C -55 °C Tubular 2 TR, 11 INCH Matte Tin (Sn) WIRE 640 µm 2.79 mm 7.92 mm STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.80
WW12FT80R6
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 80.6 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C NO 6.3483 V e3 350 °C -55 °C Tubular 2 TR, 11 INCH Matte Tin (Sn) WIRE 640 µm 2.79 mm 7.92 mm STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.80 Stackpole Electronics, Inc.