Filter Your Search
1 - 4 of 4 results
|
WW10FT174R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 174 Ω | 1 % | 11 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 43.7493 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 1.02 mm | 9.53 mm | 45.21 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||
|
MWW10FT174R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 174 Ω | 1 % | 11 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 43.7493 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 11 INCH | MATTE TIN | WIRE | 1.02 mm | 12.19 mm | 49.91 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
NWW10FT174R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 174 Ω | 1 % | 11 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 43.7493 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 910 µm | 9.53 mm | 45.21 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
NMWW10FT174R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 174 Ω | 1 % | 11 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 43.7493 V | 275 °C | -55 °C | Tubular | 2 | TR, 11 INCH | WIRE | 1.02 mm | 12.19 mm | 49.91 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 |