Filter Your Search
1 - 10 of 339 results
|
WSZ7532-13.57KOHM1%B43
Vishay Intertechnologies
|
Check for Price | No | Active | 3.57 kΩ | 1 % | 3.75 W | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 115.7044 V | 350 °C | -65 °C | All-Welded | 2 | Bulk | WIRE | 4.78 mm | 19.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
WSZ7532-1105OHM1%B43
Vishay Intertechnologies
|
Check for Price | No | Active | 105 Ω | 1 % | 3.75 W | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 19.8431 V | 350 °C | -65 °C | All-Welded | 2 | Bulk | WIRE | 4.78 mm | 19.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
WSZ75322K940FEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.94 kΩ | 1 % | 3.75 W | SURFACE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 105 V | e3 | 350 °C | -65 °C | Welded | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||
|
WSZ753239R20FEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 39.2 Ω | 1 % | 3.75 W | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 12.1244 V | e3 | AEC-Q200 | 350 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||
|
WSZ75324K700HBA
Vishay Intertechnologies
|
Check for Price | No | Active | 4.7 kΩ | 3 % | 3.75 W | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 132.7592 V | AEC-Q200 | 350 °C | -65 °C | All-Welded | 2 | Bulk | WIRE | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
WSZ7532200R0JEA1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 5 % | 3.75 W | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 27.3861 V | e3 | 350 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 4.78 mm | 19.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||
|
WSZ753212K00KEK1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 kΩ | 10 % | 3.75 W | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 212.132 V | e3 | 350 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 4.78 mm | 19.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||
|
WSZ75321R300JEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.3 Ω | 5 % | 3.75 W | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 2.2079 V | e3 | AEC-Q200 | 350 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||
|
WSZ7532191R0FEA1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 191 Ω | 1 % | 3.75 W | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 26.7628 V | e3 | 350 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 4.78 mm | 19.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||
|
WSZ7532-114.3KOHM1%EK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.3 kΩ | 1 % | 3.75 W | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 231.5707 V | e3 | 350 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 4.78 mm | 19.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | SMT, |