Parametric results for: wsr2r6000jea under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsr2r6000jea
Select parts from the table below to compare.
Compare
Compare
WSR2R6000JEA
Vishay Intertechnologies
Check for Price Yes Active 600 mΩ 5 % 2 W 4527 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 1.0954 V e2 AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH TIN SILVER WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay