Parametric results for: wsr28l000fba under Metal Strip Resistor

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsr28l000fba
Select parts from the table below to compare.
Compare
Compare
WSR28L000FBA
Vishay Dale
Check for Price No No Active 8 mΩ 1 % 2 W 4527 SURFACE MOUNT SMT 110 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 126.5 mV e0 AEC-Q200 275 °C -65 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC SMT, 4527 compliant EAR99 8533.21.00.30
WSR28L000FBA
Vishay Intertechnologies
Check for Price No Active 8 mΩ 1 % 2 W 4527 SURFACE MOUNT SMT 110 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 126.5 mV e0 AEC-Q200 275 °C -65 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay