Filter Your Search
1 - 4 of 4 results
|
WSR20.14OHM0.5%B43
Vishay Intertechnologies
|
Check for Price | No | Active | 140 mΩ | 0.5 % | 2 W | 4627 | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | e0 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
WSR20.16OHM0.5%EK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 160 mΩ | 0.5 % | 2 W | 4627 | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | e2 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Silver (Sn/Ag) | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
WSR20.12OHM0.5%B43
Vishay Intertechnologies
|
Check for Price | No | Active | 120 mΩ | 0.5 % | 2 W | 4627 | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | e0 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
WSR20.13OHM0.5%R86
Vishay Intertechnologies
|
Check for Price | No | Active | 130 mΩ | 0.5 % | 2 W | 4627 | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | e0 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |