Filter Your Search
1 - 1 of 1 results
|
WSR30.15OHM1%EA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mΩ | 1 % | 3 W | 4627 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 670.8 mV | e2 | AEC-Q200 | 275 °C | -65 °C | All-Welded | 2 | TR, 13 Inch | Tin/Silver (Sn/Ag) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | compliant |