Filter Your Search
1 - 2 of 2 results
|
WSN692711R50FEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.5 Ω | 1 % | 3 W | 6927 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE; PRECISION | 70 °C | YES | 5.87 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSN692711R50FEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 11.5 Ω | 1 % | 3 W | 6927 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE; PRECISION | 70 °C | YES | 5.87 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 6927 | unknown | EAR99 | 8533.21.00.80 |