Filter Your Search
1 - 2 of 2 results
|
WSN251551R10DEA
Vishay Dale
|
Check for Price Buy | Yes | Yes | Active | 51.1 Ω | 0.5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE; PRECISION | 70 °C | YES | 7.15 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2515 | unknown | EAR99 | 8533.21.00.80 | |||
|
WSN251551R10DEA
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 51.1 Ω | 0.5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE; PRECISION | 70 °C | YES | 7.15 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |