Filter Your Search
1 - 1 of 1 results
|
WSMHP25-12RF
TT Electronics Resistors
|
Check for Price | Yes | Active | 12 Ω | 1 % | 25 W | 4040 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, FREE AIR POWER: 2.5W, RATED AC VOLTAGE (V): 500 | 25 °C | YES | 500 V | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | TIN | GULL WING | 4.6 mm | 10.1 mm | 10.1 mm | TT ELECTRONICS PLC | TO-263, ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 |