Parametric results for: wslp12065l000dea under Metal Strip Resistor

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wslp12065l000dea
Select parts from the table below to compare.
Compare
Compare
WSLP12065L000DEA
Vishay Dale
Check for Price Yes Yes Active 5 mΩ 0.5 % 1 W 1206 SURFACE MOUNT SMT 110 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 70.7 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 unknown EAR99 8533.21.00.30