Filter Your Search
1 - 1 of 1 results
|
WSLP0805R0330FEA
Vishay Dale
|
Check for Price | Yes | Active | 33 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 128.5 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | Vishay |