Parametric results for: wsl2512r0250dba under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsl2512r0250dba
Select parts from the table below to compare.
Compare
Compare
WSL2512R0250DBA
Vishay Intertechnologies
Check for Price No Active 25 mΩ 0.5 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 158.1 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2512R0250DBA
Vishay Dale
Check for Price No No Active 25 mΩ 0.5 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 158.1 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30