Filter Your Search
1 - 1 of 1 results
|
WSL20109L300FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 9.3 mΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 68.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |