Parametric results for: wsl1206r1000fta18 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsl1206r1000fta18
Select parts from the table below to compare.
Compare
Compare
WSL1206R1000FTA18
Vishay Intertechnologies
Check for Price No Active 100 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 223.6 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH TIN LEAD WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay
WSL1206R1000FTA18
Vishay Dale
Check for Price No No Active 100 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 223.6 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH TIN LEAD WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant Vishay EAR99 8533.21.00.30