Parametric results for: wsl1206r0620fta under Metal Strip Resistor

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsl1206r0620fta
Select parts from the table below to compare.
Compare
Compare
WSL1206R0620FTA
Vishay Dale
Check for Price No No Active 62 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 124.5 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH TIN LEAD WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30
WSL1206R0620FTA
Vishay Intertechnologies
Check for Price No Active 62 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 124.5 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH TIN LEAD WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay