Filter Your Search
1 - 1 of 1 results
|
WSL1206R0200DBA18
Vishay Dale
|
Check for Price | No | No | Active | 20 mΩ | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 100 mV | e0 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Vishay |