Filter Your Search
1 - 1 of 1 results
|
WSK2512R0150FBA
Vishay Dale
|
Check for Price | No | No | Active | 15 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 35 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 122.5 mV | e0 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |