Filter Your Search
1 - 10 of 48 results
|
WSF512K16-39H2Q
Microsemi Corporation
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | MICROSEMI CORP | PGA | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 | 66 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
WSF512K16-39G2IA
White Microelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | MEMORY CIRCUIT | 512K X 16 FLASH IS ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-G68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | 22 MM SQUARE, HERMETIC SEALED, CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
WSF512K16-39G2C
Microsemi Corporation
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G68 | Not Qualified | e4 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.4 mm | 22.4 mm | MICROSEMI CORP | QFP | 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | 68 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
WSF512K16-39G2I
Microsemi Corporation
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-G68 | Not Qualified | e4 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.4 mm | 22.4 mm | MICROSEMI CORP | QFP | 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | 68 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
WSF512K16-39G2M
White Electronic Designs Corp
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | 90 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | FLASH+SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 35 mA | 260 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | 0.880 X 0.880 INCH, HERMETIC SEALED, CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.71 | ||||
|
WSF512K16-39G2MA
Microsemi Corporation
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.4 mm | 22.4 mm | MICROSEMI CORP | QFP | 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | 68 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
WSF512K16-39G2C
White Microelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | MEMORY CIRCUIT | 512K X 16 FLASH IS ALSO AVAILABLE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | 22 MM SQUARE, HERMETIC SEALED, CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
WSF512K16-39H2CA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 512KX16 | 5 V | 90 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | FLASH+SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 45 mA | 330 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | e0 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.18 mm | 35.18 mm | WHITE ELECTRONIC DESIGNS CORP | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | EAR99 | 8542.32.00.71 | |||||
|
WSF512K16-39H2IA
Mercury Systems Inc
|
Check for Price | No | Active | 8.3886 Mbit | 16 | 512KX16 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P66 | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | MERCURY SYSTEMS INC | PGA, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
WSF512K16-39G2MA
Mercury Systems Inc
|
Check for Price | No | Contact Manufacturer | 8.3886 Mbit | 16 | 512KX16 | 5 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 5.1 mm | 22.4 mm | 22.4 mm | MERCURY SYSTEMS INC | QFP, | unknown | EAR99 | 8542.32.00.71 |