Filter Your Search
1 - 1 of 1 results
|
WSF4527549R0JKEB
Vishay Dale
|
Check for Price | Yes | Active | 549 Ω | 5 % | 2 W | 4627 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 33.1361 V | e3 | 150 °C | -65 °C | Molded Encapsulation | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4627 | unknown | EAR99 | 8533.21.00.30 |