Parametric results for: wsf25157k150dheb under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsf25157k150dheb
Select parts from the table below to compare.
Compare
Compare
WSF25157K150DHEB
Vishay Dale
Check for Price Buy Yes Active 7.15 kΩ 0.5 % 1 W 2515 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 84.5577 V e3 175 °C -65 °C Molded Encapsulation 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC SMT, 2515 unknown EAR99 8533.21.00.30
WSF25157K150DHEB
Vishay Intertechnologies
Check for Price Buy Yes Active 7.15 kΩ 0.5 % 1 W 2515 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 84.5577 V e3 175 °C -65 °C Molded Encapsulation 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30