Parametric results for: wsc69273k320jea under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsc69273k320jea
Select parts from the table below to compare.
Compare
Compare
WSC69273K320JEA
Vishay Dale
Check for Price Yes Yes Active 3.32 kΩ 5 % 3 W 6927 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 99.7998 V e3 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 7.11 mm 17.53 mm 6.98 mm VISHAY INTERTECHNOLOGY INC , 6927 compliant EAR99 8533.21.00.80