Filter Your Search
1 - 5 of 5 results
|
WSC45270.412OHM1%EK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 412 mΩ | 1 % | 2 W | 4627 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 907.7 mV | e3 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | Bulk | Matte Tin (Sn) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
WSC45270.407OHM0.5%EK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 407 mΩ | 0.5 % | 2 W | 4627 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 902.2 mV | e3 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | Bulk | Matte Tin (Sn) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
WSC45270.487OHM1%EK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 487 mΩ | 1 % | 2 W | 4627 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 986.9 mV | e3 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | Bulk | Matte Tin (Sn) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
WSC45270.448OHM0.5%R86
Vishay Intertechnologies
|
Check for Price | No | Active | 448 mΩ | 0.5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: AEC-Q200 | 70 °C | YES | 946.6 mV | e0 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | CHIP | ||
|
WSC45270.402OHM1%R86
Vishay Intertechnologies
|
Check for Price | No | Active | 402 mΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: AEC-Q200 | 70 °C | YES | 896.7 mV | e0 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | CHIP |