Filter Your Search
1 - 2 of 2 results
|
WSC01/24R990FTA
Vishay Intertechnologies
|
Check for Price | No | Active | 4.99 Ω | 1 % | 500 mW | 2012 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 1.58 V | AEC-Q200 | 175 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 2.44 mm | 5.08 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
WSC01/24R990FTA
Vishay Dale
|
Check for Price | No | No | Active | 4.99 Ω | 1 % | 500 mW | 2012 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 1.58 V | AEC-Q200 | 175 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 2.44 mm | 5.08 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2012 | unknown | EAR99 | 8533.21.00.80 |