Filter Your Search
1 - 10 of 396 results
|
WSC-1140OHM1%B43
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 140 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: AEC-Q200 | 70 °C | YES | 11.8322 V | e0 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
WSC-1/23.28OHM0.5%EA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.28 Ω | 0.5 % | 500 mW | 2012 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 1.2806 V | AEC-Q200 | 175 °C | -65 °C | Chip | 2 | TR, Plastic, 13 Inch | WRAPAROUND | 2.44 mm | 5.08 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
WSC-1193OHM0.5%R86
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 193 Ω | 0.5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: AEC-Q200 | 70 °C | YES | 13.8924 V | e0 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||
|
WSC-11.78KOHM1%EA
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.78 kΩ | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 42.19 V | e3 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | TR, Plastic, 13 Inch | Matte Tin (Sn) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
WSC-11.32OHM0.5%EK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.32 Ω | 0.5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 1.1489 V | e3 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | Bulk | Matte Tin (Sn) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
WSC-12.32OHM0.5%B43
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 2.32 Ω | 0.5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: AEC-Q200 | 70 °C | YES | 1.5232 V | e0 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||
|
WSC-11.47OHM1%B43
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1.47 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: AEC-Q200 | 70 °C | YES | 1.2124 V | e0 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||
|
WSC-1583OHM0.5%R86
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 583 Ω | 0.5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: AEC-Q200 | 70 °C | YES | 24.1454 V | e0 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||
|
WSC-1/24.48OHM0.5%B43
Vishay Intertechnologies
|
Check for Price | No | Active | 4.48 Ω | 0.5 % | 500 mW | 2012 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: AEC-Q200 | 70 °C | YES | 1.4967 V | AEC-Q200 | 175 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 2.44 mm | 5.08 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||||
|
WSC-10.597OHM0.5%EK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 597 mΩ | 0.5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 772.7 mV | e3 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | Bulk | Matte Tin (Sn) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |