Filter Your Search
1 - 4 of 4 results
|
WS57C191C-55D
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 30 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.135 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, CERDIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.61 | ||||
|
WS57C191C-55DMB
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 35 mA | 35 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.135 mm | 15.24 mm | STMICROELECTRONICS | DIP | WDIP, DIP24,.6 | 24 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | ||
|
WS57C191C-55D
Waferscale Integration Inc
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 30 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.135 mm | 15.24 mm | WAFERSCALE INTEGRATION INC | 0.300 INCH, CERDIP-24 | unknown | ||||||||
|
WS57C191C-55DMB
Waferscale Integration Inc
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 35 mA | 35 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.135 mm | 15.24 mm | WAFERSCALE INTEGRATION INC | 0.300 INCH, CERDIP-24 | unknown | 3A001.A.2.C | 8542.32.00.61 |