Filter Your Search
1 - 10 of 32 results
|
5962-87650043X
QP Semiconductor
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | UVPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | QP SEMICONDUCTOR INC | QLCC | QCCN, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||
|
WS57C191B-45DMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13.5 V | 35 mA | 107 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||
|
WS57C191B-45FMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13.5 V | 35 mA | 107 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | WAFERSCALE INTEGRATION INC | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||
|
5962-8765004LX
QP Semiconductor
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | UVPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||
|
WS57C191B-55DMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13.5 V | 35 mA | 95 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||
|
WS57C191B-45ZMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13.5 V | 35 mA | 107 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||
|
5962-87650043X
Teledyne e2v
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | UVPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | QLCC | CERAMIC, LCC-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||
|
5962-8765004JA
Teledyne e2v
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13.5 V | 120 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP24,.6 | 24 | compliant | 3A001.A.2.C | 8542.32.00.61 | |||
|
5962-8765004KX
Teledyne e2v
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | UVPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP | CERAMIC, DFP-24 | 24 | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||
|
WS57C191B-55ZMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13.5 V | 35 mA | 94.5 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 3A001.A.2.C | 8542.32.00.61 |