Parametric results for: ws512k8-55cqe under SRAMs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ws512k855cqe
Select parts from the table below to compare.
Compare
Compare
WS512K8-55CQE
Microsemi Corporation
Check for Price No No Transferred 4.1943 Mbit 8 512KX8 5 V 55 ns SRAM MODULE 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDMA-T32 Not Qualified e4 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD THROUGH-HOLE DUAL MICROSEMI CORP , compliant 3A001.A.2.C 8542.32.00.41
WS512K8-55CQEA
Mercury Systems Inc
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 55 ns SRAM MODULE 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDMA-T32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE DUAL MERCURY SYSTEMS INC , compliant 3A001.A.2.C 8542.32.00.41
WS512K8-55CQE
White Microelectronics
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 55 ns SRAM MODULE 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY R-CDMA-T32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL WHITE MICROELECTRONICS unknown 3A001.A.2.C 8542.32.00.41
WS512K8-55CQEA
Microsemi Corporation
Check for Price No No Transferred 4.1943 Mbit 8 512KX8 5 V 55 ns SRAM MODULE 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDMA-T32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE DUAL MICROSEMI CORP , compliant 3A001.A.2.C 8542.32.00.41 MODULE 32
WS512K8-55CQE
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 55 ns SRAM MODULE COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 130 µA 5.5 V 4.5 V CMOS MILITARY R-CDMA-T32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL WHITE ELECTRONIC DESIGNS CORP unknown 3A001.A.2.C 8542.32.00.41
WS512K8-55CQE
Mercury Systems Inc
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 55 ns SRAM MODULE 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDMA-T32 Not Qualified e4 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD THROUGH-HOLE DUAL MERCURY SYSTEMS INC , compliant 3A001.A.2.C 8542.32.00.41
WS512K8-55CQEA
White Microelectronics
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 55 ns SRAM MODULE 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDMA-T32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL WHITE MICROELECTRONICS SIDE BRAZED, CERAMIC, DIP-32 unknown 3A001.A.2.C 8542.32.00.41
WS512K8-55CQEA
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 55 ns SRAM MODULE 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDMA-T32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE DUAL WHITE ELECTRONIC DESIGNS CORP SIDE BRAZED, CERAMIC, DIP-32 unknown 3A001.A.2.C 8542.32.00.41