Filter Your Search
1 - 10 of 290 results
|
WS512K32V-15H1C
White Electronic Designs Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 15 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 3 V | 400 µA | CMOS | COMMERCIAL | S-XPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||
|
WS512K32V-100HIA
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 100 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.22 mm | 30.1 mm | 30.1 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 1.185 X 1.185 INCH, CERAMIC, HIP-66 | ||||||||||||||||||
|
WS512K32V-17G2TIA
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2MX8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-CQFP-G68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | unknown | CERAMIC, QFP-68 | ||||||||||||||||||||||||
|
WS512K32V-85G2TQA
White Microelectronics
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | CERAMIC, QFP-68 | ||||||||||||||||||||||
|
WS512K32V-17G2UMA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2 X 512K X 16 OR 4 X 512K X 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 3 V | 400 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.51 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | |||||||||
|
WS512K32V-17H1I
White Electronic Designs Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 17 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 3 V | 400 µA | CMOS | INDUSTRIAL | S-XPGA-P66 | Not Qualified | 85 °C | -40 °C | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
WS512K32V-20G1TCA
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-CQFP-G68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 4.06 mm | 23.88 mm | 23.88 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 23.90 MM, CERAMIC, QFP-68 | |||||||||||||||||
|
WS512K32V-20H1C
Microsemi Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 3 V | 400 µA | CMOS | COMMERCIAL | S-XPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | MICROSEMI CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | PGA, PGA66,11X11 | ||||||||||||||||||||
|
WS512K32V-20G2UM
Microsemi Corporation
|
Check for Price | No | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | SRAM MODULE | USER CONFIGURABLE AS 2 X 512K X 16 OR 4 X 512K X 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 3 V | 400 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 3.51 mm | 22.36 mm | 22.36 mm | MICROSEMI CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | QFP | 68 | ||||||
|
WS512K32V-20G2UM
White Electronic Designs Corp
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | SRAM MODULE | USER CONFIGURABLE AS 2 X 512K X 16 OR 4 X 512K X 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 3 V | 400 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 3.51 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 |