Filter Your Search
1 - 3 of 3 results
|
WS512K32N-35G4TIA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-F68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.56 mm | 39.6 mm | 39.6 mm | WHITE ELECTRONIC DESIGNS CORP | 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | unknown | ||||||||
|
WS512K32N-35G4TIA
Mercury Systems Inc
|
Check for Price | No | Not Recommended | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 660 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-F68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.56 mm | 39.6 mm | 39.6 mm | MERCURY SYSTEMS INC | 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
WS512K32N-35G4TIA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-F68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.56 mm | 39.6 mm | 39.6 mm | MICROSEMI CORP | QFF, | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 68 |