Filter Your Search
1 - 10 of 175 results
|
WS512K32-85G2CE
White Electronic Designs Corp
|
Check for Price Buy | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 85 ns | SRAM MODULE | CONFIGURABLE AS 512K X 32 OR 1024K X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQMA-G68 | Not Qualified | e4 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | QUAD | WHITE ELECTRONIC DESIGNS CORP | unknown | |||||||||||||||||||||
|
WS512K32-85G4Q
White Microelectronics
|
Check for Price Buy | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 85 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 32 | 16 | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | FLAT | QUAD | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
WS512K32-85G2TQA
Mercury Systems Inc
|
Check for Price Buy | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 85 ns | SRAM MODULE | USER CONFIGURABLE AS 1M X 16 OR 2M X 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 4.57 mm | 22.36 mm | 22.36 mm | MERCURY SYSTEMS INC | compliant | 3A001.A.2.C | 8542.32.00.41 | 22.40 X 22.40 MM, 4.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | ||||||||||||
|
WS512K32-85G4TM
Mercury Systems Inc
|
Check for Price Buy | No | Active | 16.7772 Mbit | 16 | 1MX16 | 5 V | 85 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 32 | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | 3.56 mm | 39.6 mm | 39.6 mm | MERCURY SYSTEMS INC | compliant | 3A001.A.2.C | 8542.32.00.41 | QFF, | ||||||||||||
|
WS512K32-85HC
White Microelectronics
|
Check for Price Buy | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 85 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 32 | 8 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 2.7 V | CMOS | COMMERCIAL | S-CHIP-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | unknown | |||||||||||||||||||||
|
WS512K32-85G2IE
White Microelectronics
|
Check for Price Buy | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 85 ns | SRAM MODULE | CONFIGURABLE AS 512K X 32 OR 1024K X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQMA-G68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | unknown | ||||||||||||||||||||||||
|
WS512K32-85HSC
White Microelectronics
|
Check for Price Buy | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 85 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 32 | 8 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 2.7 V | CMOS | COMMERCIAL | S-CHIP-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | unknown | |||||||||||||||||||||
|
WS512K32-85G4TM
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 85 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 32 | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | 3.56 mm | 39.6 mm | 39.6 mm | MICROSEMI CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | CERAMIC, QFP-68 | QFP | 68 | |||||||||
|
WS512K32-85G2TCEA
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 85 ns | SRAM MODULE | CONFIGURABLE AS 512K X 32 OR 1024K X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQMA-G68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | QUAD | MICROSEMI CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||
|
WS512K32-85G4TQEA
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 85 ns | SRAM MODULE | CONFIGURABLE AS 512K X 32 OR 1024K X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQMA-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | FLAT | QUAD | MICROSEMI CORP | compliant | 3A001.A.2.C | 8542.32.00.41 |