Filter Your Search
1 - 10 of 18 results
|
WS1M32-17H2C
Microsemi Corporation
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 16 OR 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | e4 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | MICROSEMI CORP | PGA | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | 66 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
WS1M32-17H2C
Mercury Systems Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 16 OR 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | e4 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | MERCURY SYSTEMS INC | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
WS1M32-17H2CA
Mercury Systems Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 16 OR 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | e0 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | MERCURY SYSTEMS INC | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
WS1M32-17H2M
Microsemi Corporation
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 16 OR 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e4 | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | MICROSEMI CORP | PGA | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | 66 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
WS1M32-17H2I
Mercury Systems Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 16 OR 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | e4 | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | MERCURY SYSTEMS INC | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
WS1M32-17H2MA
Mercury Systems Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 16 OR 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | MERCURY SYSTEMS INC | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
WS1M32-17H2I
White Electronic Designs Corp
|
Check for Price | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 16 OR 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | e4 | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | WHITE ELECTRONIC DESIGNS CORP | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | |||||||
|
WS1M32-17H2C
White Electronic Designs Corp
|
Check for Price | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 16 OR 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | e4 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | WHITE ELECTRONIC DESIGNS CORP | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | ||||||||
|
WS1M32-17H2CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 16 OR 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | e0 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | MICROSEMI CORP | PGA | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | 66 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
WS1M32-17H2I
Microsemi Corporation
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 17 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 16 OR 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | e4 | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7 mm | 35.2 mm | 35.2 mm | MICROSEMI CORP | PGA | 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | 66 | compliant | 3A991.B.2.A | 8542.32.00.41 |