Filter Your Search
1 - 1 of 1 results
|
WRFI0805-S-1R5GT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.5 Ω | 2 % | YES | 7.9 MHz | 170 mA | 100 MHz | CERAMIC | 16 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 25MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 1.9 mm | 1.27 mm | VENKEL LTD | CHIP | unknown | EAR99 | 8504.50.80.00 |