Filter Your Search
1 - 1 of 1 results
|
WRC2AJT270R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 270 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | -80,900 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 85 °C | NO | 23.2379 V | e3 | 225 °C | -55 °C | Tubular | 2 | TR, 12 INCH | MATTE TIN | WIRE | 720 µm | 5.5 mm | 12.5 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 |