Filter Your Search
1 - 1 of 1 results
|
WR20X302JTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 3 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |