Parametric results for: wr12x4022ftl under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: wr12x4022ftl
Select parts from the table below to compare.
Compare
Compare
WR12X4022FTL
Walsin Technology Corporation
$0.0138 Yes Yes Active 40.2 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm WALSIN TECHNOLOGY CORP SMT, 1206 compliant EAR99 8533.21.00.30
WR12X4022FTLJ
Walsin Technology Corporation
Check for Price Yes Yes Active 40.2 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.1 mm 1.6 mm WALSIN TECHNOLOGY CORP , 1206 compliant EAR99 8533.21.00.30
WR12X4022FTLV
Walsin Technology Corporation
Check for Price Yes Yes Active 40.2 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.1 mm 1.6 mm WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30