Filter Your Search
1 - 4 of 4 results
|
WR12X1001FTL
Walsin Technology Corporation
|
$0.0055 | Yes | Yes | Active | 1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Walsin Technology Corporation | |||||
|
MCWR12X1001FTL
SPC Multicomp
|
$0.0321 | Yes | Active | 1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | MULTICOMP PRO | CHIP | unknown | |||||||
|
WR12X1001FTLV
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
WR12X1001FTLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 | 8533.21.00.30 |