Filter Your Search
1 - 2 of 2 results
|
MCWR08X16R0FTL
SPC Multicomp
|
$0.0120 | Yes | Active | 16 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||
|
WR08X16R0FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 16 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 |