Filter Your Search
1 - 1 of 1 results
|
WQCW2520Z0J1R2PB
Walsin Technology Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 2 Ω | 5 % | YES | 7.9 MHz | 310 mA | 250 MHz | Wirewound | 35 | 1008 | RF INDUCTOR | 1 | NO | Q TEST FREQUENCY IS 50 MHZ | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.03 mm | 2.92 mm | 2.79 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant |