Filter Your Search
1 - 4 of 4 results
|
WPS64K16T-15LJMG
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.8 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J44 | Not Qualified | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.55 mm | 10.16 mm | MICROSEMI CORP | SOJ, SOJ44,.44 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
WPS64K16T-15LJMG
White Electronic Designs Corp
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J44 | Not Qualified | 125 °C | -55 °C | 245 | 40 | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.55 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | ROHS COMPLIANT, PLASTIC, SOJ-44 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
WPS64K16T-15LJM
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 200 µA | CMOS | MILITARY | R-PDSO-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
WPS64K16T-15LJM
White Microelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACK-UP | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J44 | Not Qualified | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 |