Filter Your Search
1 - 10 of 90 results
|
WPS512K8LB-85TRM
White Electronic Designs Corp
|
Check for Price Buy | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 150 µA | 2 V | 85 µA | CMOS | MILITARY | R-PDSO-G32 | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
WPS512K8LB-85GI
White Electronic Designs Corp
|
Check for Price Buy | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 2 V | 85 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||
|
WPS512K8LB-70WI
White Microelectronics
|
Check for Price Buy | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | STANDARD SRAM | BATTERY BACK-UP | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | ||||||||||||||||||||||
|
WPS512K8LB-25RJMB
White Electronic Designs Corp
|
Check for Price Buy | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 180 µA | MILITARY | R-PDSO-J36 | e0 | 125 °C | -55 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
WPS512K8LB-25RJIG
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 23.49 mm | 10.16 mm | MICROSEMI CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | SOJ | SOJ, | 36 | ||||||||||||||
|
WPS512K8LB-20RJIG
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 23.49 mm | 10.16 mm | MICROSEMI CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | SOJ | SOJ, | 36 | ||||||||||||||
|
WPS512K8LB-55GM
White Microelectronics
|
Check for Price Buy | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | BATTERY BACK-UP | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
WPS512K8LB-85TM
White Microelectronics
|
Check for Price Buy | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | BATTERY BACK-UP | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
WPS512K8LB-15RJM
White Electronic Designs Corp
|
Check for Price Buy | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 µA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.96 mm | 21.1 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | PLASTIC, SOJ-36 | ||||||||||||
|
WPS512K8LB-17RJMG
White Electronic Designs Corp
|
Check for Price Buy | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J36 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 23.49 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | ROHS COMPLIANT, PLASTIC, SOJ-36 |