Filter Your Search
1 - 2 of 2 results
|
WPS128K8C-20EJM
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 130 µA | CMOS | MILITARY | R-PDSO-J32 | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
WPS128K8C-20EJM
White Microelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | 0.400 INCH, PLASTIC, SOJ-32 |