Filter Your Search
1 - 2 of 2 results
|
WPES-164BN1B22UW
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 164 | 2 | 2 mm | 4 | 30 mΩ | 1.2 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | WINNING MARK | NO | .5838 N | 1 GΩ | .0834 N | UL | -55 °C | 105 °C | LOCATING POSTS | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2 mm | 5u inch | SOLDER | 0.343 inch | 0.437 inch | 3.504 inch | 0.091 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | ||||||
|
WPES-164BN1B22U
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 164 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | BOARD | POLYAMIDE66 | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.15 N | 1 GΩ | 0.15 N | e4 | UL | 94V-0 | -55 °C | 105 °C | LOCATING POSTS | Gold (Au) | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | 5u inch | SOLDER | 0.342 inch | 0.437 inch | 3.504 inch | 0.098 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown |