Filter Your Search
1 - 5 of 5 results
|
WPC03R12D15LC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 12 V | 15 V | 18 V | 9 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-T | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | C&D TECHNOLOGIES INC | MODULE | , | unknown | EAR99 | ||||||||||
|
WPC03R12D15L
Murata Power Solutions
|
Check for Price | No | Obsolete | 12 V | 15 V | 18 V | 9 V | 14.55 V | 15.45 V | 100 mA | 2 | NO | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP8/24,.6 | compliant | EAR99 | 23/8 | ||||
|
WPC03R12D15LC
DATEL Inc
|
Check for Price | Transferred | 12 V | 15 V | 18 V | 9 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-T | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | DATEL INC | MODULE | , | unknown | EAR99 | |||||||||||||
|
WPC03R12D15LC
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 18 V | 9 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-T | e3 | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | DUAL | MURATA POWER SOLUTIONS INC | MODULE | , | compliant | EAR99 | ||||||||||
|
WPC03R12D15L
C&D Technologies Inc
|
Check for Price | No | Transferred | 12 V | 15 V | 18 V | 9 V | 14.55 V | 15.45 V | 2 | NO | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 |