Filter Your Search
1 - 2 of 2 results
|
W-P9114#51F
SMK Corporation
|
Check for Price | Contact Manufacturer | 14 | 1 | 2.5 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SMK CORP | LEAD FREE | unknown | |||||||||||||||||||||||
|
W-P9114#51
SMK Corporation
|
Check for Price | Contact Manufacturer | 14 | 1 | 2.5 mm | 1 | 20 mΩ | MALE | BOARD | POLYAMIDE | SN-PB | RIGHT ANGLE | BOARD CONNECTOR | 500VDC V | NO | 1 GΩ | HOUSING SIDE | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | PLUG | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.098 inch | W-A3202-2B#01 | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.272 inch | 0.453 inch | 1.366 inch | SMK CORP | unknown | EAR99 | 8536.69.40.40 |