Filter Your Search
1 - 4 of 4 results
|
WP5S-680RJPB
TT Electronics Resistors
|
Check for Price | No | Active | 680 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 150 V | e0 | 200 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 23.55 mm | 7 mm | 16.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
WP5S-680RJT07
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 680 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 25 °C | NO | 150 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||
|
WP5S-680RJT07
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 680 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 25 °C | NO | 150 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
WP5S-680RJT075
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 680 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 150 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN | WIRE | 800 µm | 23.55 mm | 7 mm | 16.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |