Parametric results for: wp03r24d12l under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: wp03r24d12l
Select parts from the table below to compare.
Compare
Compare
WP03R24D12L
Power Convertibles Corporation
Check for Price Transferred 24 V 12 V 36 V 18 V 11.88 V 12.12 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 1.5 % 1 HYBRID OTHER 3 W R-PDIP-T8 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL POWER CONVERTIBLES DIP-8 unknown
WP03R24D12L/H
C&D Technologies Inc
Check for Price Obsolete 24 V 12 V 36 V 18 V 11.88 V 12.12 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1.5 % 1 HYBRID OTHER 3 W R-XDIP-P8 Not Qualified 85 °C -25 °C 8 UNSPECIFIED DIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 15.24 mm 32.26 mm 10.414 mm C&D TECHNOLOGIES INC DIP, unknown EAR99
WP03R24D12L
C&D Technologies Inc
Check for Price Obsolete 24 V 12 V 36 V 18 V 11.88 V 12.12 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1.5 % 1 HYBRID OTHER 3 W R-XDIP-P8 Not Qualified 85 °C -25 °C 8 UNSPECIFIED DIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 15.24 mm 32.26 mm 10.414 mm C&D TECHNOLOGIES INC DIP-24/8 unknown EAR99 DIP 24/8